Filter Your Search
1 - 4 of 4 results
|
EPF10K50VBC356-3
Intel Corporation
|
Check for Price | No | Obsolete | 3.3 V | 500 ps | 274 | 274 | 2880 | 4 | 274 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 274 I/O | REGISTERED | 3.6 V | 3 V | S-PBGA-B356 | Not Qualified | e0 | 3 | 70 °C | 356 | PLASTIC/EPOXY | LBGA | BGA356,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.63 mm | INTEL CORP | BGA-356 | compliant | 3A991.D | 8542.39.00.01 | Intel | |||||||
|
EPF10K50VBC356-3N
Intel Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 500 ps | 274 | 274 | 2880 | 4 | 274 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 274 I/O | REGISTERED | 3.6 V | 3 V | S-PBGA-B356 | Not Qualified | e1 | 3 | 70 °C | 356 | PLASTIC/EPOXY | LBGA | BGA356,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.63 mm | INTEL CORP | LBGA, BGA356,26X26,50 | compliant | 3A991.D | 8542.39.00.01 | Intel | |||||||
|
EPF10K50VBC356-3
Altera Corporation
|
Check for Price | No | No | Transferred | 3.3 V | 500 ps | 274 | 274 | 2880 | 4 | 274 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 274 I/O | REGISTERED | 3.6 V | 3 V | S-PBGA-B356 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 356 | PLASTIC/EPOXY | LBGA | BGA356,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.63 mm | ALTERA CORP | BGA-356 | not_compliant | 3A991.D | 8542.39.00.01 | Intel | BGA | 356 | ||
|
EPF10K50VBC356-3N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 500 ps | 274 | 274 | 2880 | 4 | 274 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 274 I/O | REGISTERED | 3.6 V | 3 V | S-PBGA-B356 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 356 | PLASTIC/EPOXY | LBGA | BGA356,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.63 mm | ALTERA CORP | BGA-356 | unknown | 3A991.D | 8542.39.00.01 | Intel | BGA | 356 |