Filter Your Search
1 - 2 of 2 results
|
EPF10K100EFC484-3N
Altera Corporation
|
$281.2992 | Yes | Yes | Transferred | 2.5 V | 700 ps | 338 | 338 | 4992 | 338 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 338 I/O | MIXED | 2.625 V | 2.375 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.1 mm | ALTERA CORP | BGA | BGA, BGA484,22X22,40 | 484 | compliant | 3A991.D | 8542.39.00.01 | Intel | ||
|
EPF10K100EFC484-3N
Intel Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 700 ps | 338 | 338 | 4992 | 338 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 338 I/O | MIXED | 2.625 V | 2.375 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 70 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.1 mm | INTEL CORP | BGA, BGA484,22X22,40 | compliant | 3A991.D | 8542.39.00.01 | Intel |