Filter Your Search
1 - 10 of 18 results
|
EPF10K130VGC599-4
Altera Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 900 ps | 470 | 466 | 832 | 4 | 470 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 470 I/O | REGISTERED | 3.6 V | 3 V | S-CPGA-P599 | Not Qualified | e0 | 1 | 70 °C | 220 | 599 | CERAMIC, METAL-SEALED COFIRED | IPGA | SPGA599,47X47 | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 62.484 mm | 62.484 mm | 5.08 mm | ALTERA CORP | PGA | CERAMIC, PGA-599 | 599 | unknown | 3A991.D | 8542.39.00.01 | |||||
|
EPF10K130VBC600-3
Altera Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 700 ps | 470 | 470 | 6656 | 4 | 470 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 470 I/O | REGISTERED | 3.6 V | 3 V | S-PBGA-B600 | Not Qualified | e0 | 70 °C | 220 | 600 | PLASTIC/EPOXY | BGA | BGA600,35X35,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 1.93 mm | ALTERA CORP | BGA | BGA-600 | 600 | unknown | 3A991.D | 8542.39.00.01 | ||||||
|
EPF10K130VBC600-4
Altera Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 900 ps | 470 | 470 | 6656 | 4 | 470 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 470 I/O | REGISTERED | 3.6 V | 3 V | S-PBGA-B600 | Not Qualified | e0 | 70 °C | 220 | 600 | PLASTIC/EPOXY | BGA | BGA600,35X35,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 1.93 mm | ALTERA CORP | BGA | BGA-600 | 600 | unknown | 3A991.D | 8542.39.00.01 | ||||||
|
EPF10K130VGI599-4
Altera Corporation
|
Check for Price | Obsolete | 3.3 V | 24.2 ns | 4 | 470 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 470 I/O | REGISTERED | 3.6 V | 3 V | S-CPGA-P599 | Not Qualified | 85 °C | -40 °C | 599 | CERAMIC, METAL-SEALED COFIRED | IPGA | SPGA599,47X47 | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 62.484 mm | 62.484 mm | 5.08 mm | ALTERA CORP | PGA | IPGA, | 599 | unknown | 3A991.D | 8542.39.00.01 | |||||||||||||
|
EPF10K130VGI599-2
Altera Corporation
|
Check for Price | Obsolete | 3.3 V | 15 ns | 4 | 470 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 470 I/O | REGISTERED | 3.6 V | 3 V | S-CPGA-P599 | Not Qualified | 85 °C | -40 °C | 599 | CERAMIC, METAL-SEALED COFIRED | IPGA | SPGA599,47X47 | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 62.484 mm | 62.484 mm | 5.08 mm | ALTERA CORP | PGA | IPGA, | 599 | unknown | 3A991.D | 8542.39.00.01 | |||||||||||||
|
EPF10K130VBI600-2
Altera Corporation
|
Check for Price | Obsolete | 3.3 V | 15 ns | 4 | 470 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 470 I/O | REGISTERED | 3.6 V | 3 V | S-PBGA-B600 | Not Qualified | e1 | 85 °C | -40 °C | 600 | PLASTIC/EPOXY | BGA | BGA600,35X35,50 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 1.93 mm | ALTERA CORP | BGA | BGA, | 600 | unknown | 3A991.D | 8542.39.00.01 | |||||||||||
|
EPF10K130VBC600-2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 500 ps | 4 | 470 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 470 I/O | REGISTERED | 3.6 V | 3 V | S-PBGA-B600 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | 220 | 30 | 600 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 1.93 mm | ROCHESTER ELECTRONICS INC | BGA | BGA, | 600 | unknown | Loadable PLD | |||||||||
|
EPF10K130VBC600-3
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 700 ps | 4 | 470 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 470 I/O | REGISTERED | 3.6 V | 3 V | S-PBGA-B600 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | 220 | 30 | 600 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 1.93 mm | ROCHESTER ELECTRONICS INC | BGA | BGA, | 600 | unknown | Loadable PLD | |||||||||
|
EPF10K130VGI599-3
Altera Corporation
|
Check for Price | Obsolete | 3.3 V | 19.1 ns | 4 | 470 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 470 I/O | REGISTERED | 3.6 V | 3 V | S-CPGA-P599 | Not Qualified | 85 °C | -40 °C | 599 | CERAMIC, METAL-SEALED COFIRED | IPGA | SPGA599,47X47 | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 62.484 mm | 62.484 mm | 5.08 mm | ALTERA CORP | PGA | IPGA, | 599 | unknown | 3A991.D | 8542.39.00.01 | |||||||||||||
|
EPF10K130VGC599-2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 500 ps | 4 | 470 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 470 I/O | REGISTERED | 3.6 V | 3 V | S-CPGA-P599 | COMMERCIAL | e0 | 1 | 70 °C | 220 | 30 | 599 | CERAMIC, METAL-SEALED COFIRED | IPGA | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 62.484 mm | 62.484 mm | 5.08 mm | ROCHESTER ELECTRONICS INC | PGA | IPGA, | 599 | unknown | Loadable PLD |