Filter Your Search
1 - 4 of 4 results
|
EPF10K200EBC600-1N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 400 ps | 470 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 470 I/O | MIXED | 2.7 V | 2.3 V | S-PBGA-B600 | Not Qualified | e1 | 70 °C | 600 | PLASTIC/EPOXY | BGA | BGA600,35X35,50 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 1.93 mm | ALTERA CORP | BGA | BGA, | 600 | compliant | 3A991.D | 8542.39.00.01 | ||||||||
|
EPF10K200EBC600-1
Intel Corporation
|
Check for Price | No | Obsolete | 2.5 V | 400 ps | 470 | 470 | 9984 | 470 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 470 I/O | MIXED | 2.7 V | 2.3 V | S-PBGA-B600 | Not Qualified | e0 | 3 | 70 °C | 600 | PLASTIC/EPOXY | BGA | BGA600,35X35,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 1.93 mm | INTEL CORP | 45 X 45 MM, 1.27 MM PITCH, BGA-600 | compliant | 3A991.D | 8542.39.00.01 | |||||||
|
EPF10K200EBC600-1
Altera Corporation
|
Check for Price | No | No | Transferred | 2.5 V | 400 ps | 470 | 470 | 9984 | 470 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 470 I/O | MIXED | 2.7 V | 2.3 V | S-PBGA-B600 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 600 | PLASTIC/EPOXY | BGA | BGA600,35X35,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 1.93 mm | ALTERA CORP | BGA | 45 X 45 MM, 1.27 MM PITCH, BGA-600 | 600 | not_compliant | 3A991.D | 8542.39.00.01 | ||
|
EPF10K200EBC600-1N
Intel Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 400 ps | 470 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 470 I/O | MIXED | 2.7 V | 2.3 V | S-PBGA-B600 | Not Qualified | e1 | 70 °C | 600 | PLASTIC/EPOXY | BGA | BGA600,35X35,50 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 1.93 mm | INTEL CORP | BGA, | compliant | 3A991.D | 8542.39.00.01 |