Filter Your Search
1 - 6 of 6 results
|
EPF10K200SFC672-2N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 600 ps | 470 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 470 I/O | MIXED | 2.625 V | 2.375 V | S-PBGA-B672 | Not Qualified | e1 | 70 °C | 672 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.1 mm | ALTERA CORP | BGA | BGA, | 672 | compliant | 3A991.D | 8542.39.00.01 | ||||||||||
|
EPF10K200SFC672-2X
Intel Corporation
|
Check for Price | No | Obsolete | 2.5 V | 600 ps | 470 | 470 | 9984 | 470 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 470 I/O | MIXED | 2.625 V | 2.375 V | S-PBGA-B672 | Not Qualified | e0 | 3 | 70 °C | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.1 mm | INTEL CORP | BGA, BGA672,26X26,40 | compliant | 3A991.D | 8542.39.00.01 | Intel | 2020-04-29 22:43:21 | ||||||
|
EPF10K200SFC672-2
Intel Corporation
|
Check for Price | No | Obsolete | 2.5 V | 600 ps | 470 | 470 | 9984 | 470 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 470 I/O | MIXED | 2.625 V | 2.375 V | S-PBGA-B672 | Not Qualified | e0 | 3 | 70 °C | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.1 mm | INTEL CORP | 27 X 27 MM, 1 MM PITCH, FINE LINE, BGA-672 | compliant | 3A991.D | 8542.39.00.01 | ||||||||
|
EPF10K200SFC672-2N
Intel Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 600 ps | 470 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 470 I/O | MIXED | 2.625 V | 2.375 V | S-PBGA-B672 | Not Qualified | e1 | 70 °C | 672 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.1 mm | INTEL CORP | BGA, | compliant | 3A991.D | 8542.39.00.01 | |||||||||||||
|
EPF10K200SFC672-2
Altera Corporation
|
Check for Price | No | No | Transferred | 2.5 V | 600 ps | 470 | 470 | 9984 | 470 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 470 I/O | MIXED | 2.625 V | 2.375 V | S-PBGA-B672 | Not Qualified | e0 | 3 | 70 °C | 220 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.1 mm | ALTERA CORP | BGA | 27 X 27 MM, 1 MM PITCH, FINE LINE, BGA-672 | 672 | compliant | 3A991.D | 8542.39.00.01 | ||||
|
EPF10K200SFC672-2X
Altera Corporation
|
Check for Price | No | No | Transferred | 2.5 V | 600 ps | 470 | 470 | 9984 | 470 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 470 I/O | MIXED | 2.625 V | 2.375 V | S-PBGA-B672 | Not Qualified | e0 | 3 | 70 °C | 220 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.1 mm | ALTERA CORP | BGA | 27 X 27 MM, 1 MM PITCH, FINE LINE, BGA-672 | 672 | compliant | 3A991.D | 8542.39.00.01 | Intel | 2020-04-29 22:43:21 |