Filter Your Search
1 - 2 of 2 results
|
EPF10K200SRC240-1X
Intel Corporation
|
Check for Price | No | Obsolete | 2.5 V | 300 ps | 182 | 182 | 9984 | 182 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 182 I/O | MIXED | 2.625 V | 2.375 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 70 °C | 240 | PLASTIC/EPOXY | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | INTEL CORP | 34.60 X 34.60 MM, 0.50 MM PITCH, RQFP-240 | compliant | 8542.39.00.01 | ||||||
|
EPF10K200SRC240-1X
Altera Corporation
|
Check for Price | No | No | Transferred | 2.5 V | 300 ps | 182 | 182 | 9984 | 182 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 182 I/O | MIXED | 2.625 V | 2.375 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 70 °C | 220 | 240 | PLASTIC/EPOXY | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | ALTERA CORP | 34.60 X 34.60 MM, 0.50 MM PITCH, RQFP-240 | compliant | 8542.39.00.01 | QFP | 240 |