Filter Your Search
1 - 9 of 9 results
|
EPF10K30RC208-4N
Altera Corporation
|
$154.5232 | Yes | Yes | Transferred | 5 V | 600 ps | 147 | 147 | 1728 | 4 | 147 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 147 I/O | 1728 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 62.89 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 208 | PLASTIC/EPOXY | HFQFP | HQFP208,1.2SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | RQFP-208 | 208 | unknown | 8542.39.00.01 | |||
|
EPF10K30RC208-4
Altera Corporation
|
$154.5232 | No | No | Transferred | 5 V | 600 ps | 147 | 147 | 1728 | 4 | 147 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 147 I/O | 1728 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 62.89 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 208 | PLASTIC/EPOXY | HFQFP | HQFP208,1.2SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | RQFP-208 | 208 | unknown | 8542.39.00.01 | |||
|
EPF10K30RC208-3N
Altera Corporation
|
$233.4592 | Yes | Yes | Transferred | 5 V | 600 ps | 147 | 147 | 1728 | 4 | 147 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 147 I/O | 1728 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 66.67 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 208 | PLASTIC/EPOXY | HFQFP | HQFP208,1.2SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | RQFP-208 | 208 | unknown | 8542.39.00.01 | Intel | ||
|
EPF10K30RC208-3
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 600 ps | 147 | 147 | 1728 | 4 | 147 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 147 I/O | 1728 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 66.67 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 208 | PLASTIC/EPOXY | HFQFP | HQFP208,1.2SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | INTEL CORP | RQFP-208 | compliant | 8542.39.00.01 | ||||||||
|
EPF10K30RC208-5
Altera Corporation
|
Check for Price | No | Obsolete | 246 | 246 | 1728 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 220 | 208 | PLASTIC | HLFQFP | HQFP208,1.2SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | ALTERA CORP | HLFQFP, HQFP208,1.2SQ,20 | compliant | 8542.39.00.01 | |||||||||||||||||||||
|
EPF10K30RC208-4N
Intel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 600 ps | 147 | 147 | 1728 | 4 | 147 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 147 I/O | 1728 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 62.89 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | 208 | PLASTIC/EPOXY | HFQFP | HQFP208,1.2SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | INTEL CORP | RQFP-208 | compliant | 8542.39.00.01 | ||||||||
|
EPF10K30RC208-3
Altera Corporation
|
Check for Price | No | No | Transferred | 5 V | 600 ps | 147 | 147 | 1728 | 4 | 147 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 147 I/O | 1728 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 66.67 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 208 | PLASTIC/EPOXY | HFQFP | HQFP208,1.2SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | RQFP-208 | 208 | unknown | 8542.39.00.01 | |||
|
EPF10K30RC208-4
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 600 ps | 147 | 147 | 1728 | 4 | 147 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 147 I/O | 1728 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 62.89 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 208 | PLASTIC/EPOXY | HFQFP | HQFP208,1.2SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | INTEL CORP | RQFP-208 | compliant | 8542.39.00.01 | ||||||||
|
EPF10K30RC208-3N
Intel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 600 ps | 147 | 147 | 1728 | 4 | 147 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 147 I/O | 1728 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 66.67 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | 208 | PLASTIC/EPOXY | HFQFP | HQFP208,1.2SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | INTEL CORP | HFQFP, HQFP208,1.2SQ,20 | compliant | 8542.39.00.01 | Intel |