Filter Your Search
1 - 2 of 2 results
|
EPF10K50GC403-4
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 600 ps | 4 | 310 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 310 I/O | 2880 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 62.89 MHz | REGISTERED | 5.25 V | 4.75 V | S-CPGA-P403 | COMMERCIAL | e0 | 1 | 70 °C | 220 | 30 | 403 | CERAMIC, METAL-SEALED COFIRED | IPGA | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 49.78 mm | 49.78 mm | 5.026 mm | ROCHESTER ELECTRONICS LLC | PGA | IPGA, | 403 | unknown | ||||||||
|
EPF10K50GC403-4
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 600 ps | 310 | 310 | 2880 | 4 | 310 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 310 I/O | 2880 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 62.89 MHz | REGISTERED | 5.25 V | 4.75 V | S-CPGA-P403 | Not Qualified | e0 | 1 | 70 °C | 220 | 403 | CERAMIC, METAL-SEALED COFIRED | IPGA | SPGA403M,37X37 | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 49.78 mm | 49.78 mm | 5.026 mm | ALTERA CORP | PGA | IPGA, SPGA403M,37X37 | 403 | unknown | 3A991.D | 8542.39.00.01 |