Filter Your Search
1 - 2 of 2 results
|
EPF6016ATC100-3N
Intel Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 81 | 81 | 4 | 81 | LOADABLE PLD | OTHER | SQUARE | 4 DEDICATED INPUTS, 81 I/O | CAN ALSO BE USED 16000 LOGIC GATES | 133 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | INTEL CORP | LFQFP, | compliant | 8542.39.00.01 | Intel | |||||
|
EPF6016ATC100-3N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 4 | 81 | LOADABLE PLD | OTHER | SQUARE | 4 DEDICATED INPUTS, 81 I/O | CAN ALSO BE USED 16000 LOGIC GATES | 133 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | ALTERA CORP | LFQFP, | compliant | 8542.39.00.01 | Intel | QFP | 100 |