Parametric results for: EPF6016TI144-3 under Programmable Logic Devices

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: epf6016ti1443
Select parts from the table below to compare.
Compare
Compare
EPF6016TI144-3N
Altera Corporation
$26.1745 Yes Yes Transferred 5 V 4 117 LOADABLE PLD SQUARE 4 DEDICATED INPUTS, 117 I/O CAN ALSO BE USED 16000 LOGIC GATES 133 MHz MACROCELL 5.5 V 4.5 V S-PQFP-G144 Not Qualified e3 3 144 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm ALTERA CORP QFP TQFP-144 144 compliant 8542.39.00.01 Intel
EPF6016TI144-3N
Intel Corporation
Check for Price Yes Obsolete 5 V 4 117 LOADABLE PLD SQUARE 4 DEDICATED INPUTS, 117 I/O CAN ALSO BE USED 16000 LOGIC GATES 133 MHz MACROCELL 5.5 V 4.5 V S-PQFP-G144 Not Qualified e3 3 144 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm INTEL CORP TQFP-144 compliant 8542.39.00.01 Intel
EPF6016TI144-3
Altera Corporation
Check for Price No No Transferred 5 V 117 117 1320 4 117 LOADABLE PLD SQUARE CMOS 4 DEDICATED INPUTS, 117 I/O CAN ALSO BE USED 16000 LOGIC GATES 133 MHz MACROCELL 5.5 V 4.5 V S-PQFP-G144 Not Qualified e0 3 220 20 144 PLASTIC/EPOXY LFQFP QFP144,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm ALTERA CORP QFP LFQFP, QFP144,.63SQ,20 144 unknown 8542.39.00.01
EPF6016TI144-3
Intel Corporation
Check for Price No Obsolete 5 V 117 117 1320 4 117 LOADABLE PLD SQUARE CMOS 4 DEDICATED INPUTS, 117 I/O CAN ALSO BE USED 16000 LOGIC GATES 133 MHz MACROCELL 5.5 V 4.5 V S-PQFP-G144 Not Qualified e0 3 144 PLASTIC/EPOXY LFQFP QFP144,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm INTEL CORP TQFP-144 compliant 8542.39.00.01