Filter Your Search
1 - 4 of 4 results
|
EPF8282ATC100-4
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 78 | 74 | 208 | 4 | 78 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 78 I/O | 208 LOGIC ELEMENTS | 357 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | INTEL CORP | PLASTIC, TQFP-100 | compliant | 8542.39.00.01 | Intel | |||||||
|
EPF8282ATC100-4N
Intel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 78 | 78 | 208 | 4 | 78 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 78 I/O | 208 LOGIC ELEMENTS | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | INTEL CORP | LFQFP, TQFP100,.63SQ | compliant | 8542.39.00.01 | Intel | ||||||||
|
EPF8282ATC100-4
Altera Corporation
|
Check for Price | No | No | Transferred | 5 V | 78 | 74 | 208 | 4 | 78 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 78 I/O | 208 LOGIC ELEMENTS | 357 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 235 | 20 | 100 | PLASTIC/EPOXY | LFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | ALTERA CORP | PLASTIC, TQFP-100 | not_compliant | 8542.39.00.01 | Intel | QFP | 100 | ||
|
EPF8282ATC100-4N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 78 | 78 | 208 | 4 | 78 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 78 I/O | 208 LOGIC ELEMENTS | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | ALTERA CORP | PLASTIC, TQFP-100 | unknown | 8542.39.00.01 | Intel | QFP | 100 |