Filter Your Search
1 - 10 of 19 results
|
EPF8452AQC160-4H
Altera Corporation
|
Check for Price | Obsolete | 5 V | 4 | 120 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 120 I/O | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.07 mm | ALTERA CORP | QFP | QFP, | 160 | unknown | 8542.39.00.01 | ||||||||||||||||
|
EPF8452AQC160-6
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 120 | 116 | 336 | 4 | 116 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 116 I/O | 452 FLIP FLOPS; 336 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION (3.3V OR 5V) | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 70 °C | 220 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.07 mm | ALTERA CORP | QFP | QFP, QFP160,1.2SQ | 160 | unknown | 8542.39.00.01 | |||||||
|
EPF8452AQC160-4N
Intel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4 | 120 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 120 I/O | 336 LOGIC ELEMENTS | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e3 | 3 | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.07 mm | INTEL CORP | QFP, | compliant | 8542.39.00.01 | |||||||||||||
|
EPF8452AQC160-A-2
Altera Corporation
|
Check for Price | Obsolete | 3.3 V | 1.7 ns | 4 | 120 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 120 I/O | CAN ALSO OPERATE AT 5V SUPPLY | REGISTERED | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | e3 | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.07 mm | ALTERA CORP | QFP | QFP, | 160 | unknown | 8542.39.00.01 | ||||||||||||
|
EPF8452AQC160-3N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 4 | 120 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 120 I/O | 336 LOGIC ELEMENTS | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e3 | 3 | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.07 mm | ALTERA CORP | QFP | QFP, | 160 | compliant | 8542.39.00.01 | ||||||||||
|
EPF8452AQC160-4
Altera Corporation
|
Check for Price | No | No | Transferred | 5 V | 120 | 116 | 336 | 4 | 120 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 120 I/O | 336 LOGIC ELEMENTS | 357 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.07 mm | ALTERA CORP | QFP | PLASTIC, QFP-160 | 160 | unknown | 8542.39.00.01 | Intel | |||
|
EPF8452AQC160-A-4
Altera Corporation
|
Check for Price | Obsolete | 3.3 V | 1.9 ns | 4 | 120 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 120 I/O | CAN ALSO OPERATE AT 5V SUPPLY | REGISTERED | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | e3 | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.07 mm | ALTERA CORP | QFP | QFP, | 160 | unknown | 8542.39.00.01 | ||||||||||||
|
EPF8452AQC160-5
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 120 | 116 | 336 | 4 | 116 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 116 I/O | 452 FLIP FLOPS; 336 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION (3.3V OR 5V) | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 70 °C | 220 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.07 mm | ALTERA CORP | QFP | QFP, QFP160,1.2SQ | 160 | unknown | 8542.39.00.01 | |||||||
|
EPF8452AQC160-3
Altera Corporation
|
Check for Price | No | No | Transferred | 5 V | 120 | 116 | 336 | 4 | 120 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 120 I/O | 336 LOGIC ELEMENTS | 385 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.07 mm | ALTERA CORP | QFP | PLASTIC, QFP-160 | 160 | unknown | 8542.39.00.01 | Intel | |||
|
EPF8452AQC160-3
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 120 | 116 | 336 | 4 | 120 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 120 I/O | 336 LOGIC ELEMENTS | 385 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.07 mm | INTEL CORP | PLASTIC, QFP-160 | compliant | 8542.39.00.01 | Intel |