Filter Your Search
1 - 10 of 4,011 results
|
EPI330851G3229L
PCA Electronics Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 170 mΩ | 10 % | YES | 850 mA | POWER INDUCTOR | 1 | NO | e0 | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
EPI181661RL30-LF
PCA Electronics Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 570 mΩ | 10 % | NO | 1 MHz | 660 mA | POWER INDUCTOR | 1 | NO | e2 | 2 | CYLINDRICAL PACKAGE | Tin/Silver (Sn/Ag) | RADIAL | WIRE | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
EPIMSC0805C-10NJ
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 100 mΩ | 5 % | YES | 250 MHz | 600 A | 4.2 GHz | ALUMINA | 60 | 0805 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.52 mm | 2.29 mm | 1.73 mm | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | 0805 | |||
|
EPIH4D18-5R6N
PCA Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 170 mΩ | 30 % | YES | 100 kHz | 800 mA | FERRITE | 2020 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | 2 | SMT | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2 mm | 5 mm | 5 mm | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
EPICF20120918NJ
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 nH | 450 mΩ | 5 % | YES | 100 MHz | 300 mA | 1.5 GHz | 15 | 2012 | RF INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | 2012 | |||||||||||||
|
EPI2L6722BSP30
PCA Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 2.61 µH | 9 mΩ | 15 % | YES | 7.2 A | POWER INDUCTOR | 2 | NO | PARALLEL CONNECTED | 4 | RECTANGULAR PACKAGE | DUAL IN-LINE | ONE SURFACE | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
EPIH10D40-100K
PCA Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 35 mΩ | 10 % | YES | 100 kHz | 29 MHz | FERRITE | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
EPICL160808R56K
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 nH | 1.55 Ω | 10 % | YES | 25 MHz | 35 mA | 95 MHz | FERRITE | 15 | 1608 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | 1608 | ||||||||
|
EPIH6D38-680K
PCA Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 234 mΩ | 10 % | YES | 10 kHz | 750 mA | FERRITE | 2828 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | 2 | SMT | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4 mm | 7 mm | 7 mm | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
EPID1204-680J
PCA Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 220 mΩ | 5 % | YES | 100 kHz | 1.5 A | POWER INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 |