Filter Your Search
1 - 10 of 120 results
|
EPL2014-822MLC
Coilcraft Inc
|
$0.8935 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 416 mΩ | 20 % | YES | 1 MHz | 849 mA | 39 MHz | Ferrite | 0808 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper - Matte Tin -with Nickel barrier | DUAL ENDED | ONE SURFACE | 1.45 mm | 2 mm | 2 mm | COILCRAFT INC | 0808 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
EPL2014-271MLC
Coilcraft Inc
|
$0.8935 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 nH | 36 mΩ | 20 % | YES | 1 MHz | 2.73 A | 570 MHz | Ferrite | 0808 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper - Matte Tin -with Nickel barrier | DUAL ENDED | ONE SURFACE | 1.45 mm | 2 mm | 2 mm | COILCRAFT INC | 0808 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
EPL2014-152MLB
Coilcraft Inc
|
$0.8935 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 86 mΩ | 20 % | YES | 1 MHz | 1.86 A | 109 MHz | Ferrite | 0808 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper - Matte Tin -with Nickel barrier | DUAL ENDED | ONE SURFACE | 1.45 mm | 2 mm | 2 mm | COILCRAFT INC | 0808 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
EPL2014-222MLC
Coilcraft Inc
|
$0.8935 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 132 mΩ | 20 % | YES | 1 MHz | 1.42 A | 80 MHz | Ferrite | 0808 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper - Matte Tin -with Nickel barrier | DUAL ENDED | ONE SURFACE | 1.45 mm | 2 mm | 2 mm | COILCRAFT INC | 0808 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
EPL2014-472MLB
Coilcraft Inc
|
$0.8935 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 254 mΩ | 20 % | YES | 1 MHz | 1.06 A | 46 MHz | Ferrite | 0808 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper - Matte Tin -with Nickel barrier | DUAL ENDED | ONE SURFACE | 1.45 mm | 2 mm | 2 mm | COILCRAFT INC | 0808 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
EPL2014-103MLB
Coilcraft Inc
|
$0.8935 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 459 mΩ | 20 % | YES | 1 MHz | 729 mA | 33 MHz | Ferrite | 0808 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper - Matte Tin -with Nickel barrier | DUAL ENDED | ONE SURFACE | 1.45 mm | 2 mm | 2 mm | COILCRAFT INC | 0808 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
EPL2014-102MLC
Coilcraft Inc
|
$0.8961 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 71 mΩ | 20 % | YES | 1 MHz | 1.94 A | 153 MHz | Ferrite | 0808 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper - Matte Tin -with Nickel barrier | DUAL ENDED | ONE SURFACE | 1.45 mm | 2 mm | 2 mm | COILCRAFT INC | 0808 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
EPL2014-102MSC
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 71 mΩ | 20 % | YES | 1 MHz | 1.94 A | 153 MHz | Ferrite | 0808 | POWER INDUCTOR | 1 | YES | e0 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 1.45 mm | 2 mm | 2 mm | COILCRAFT INC | 0808 | compliant | EAR99 | 8504.50.80.00 | |||
|
EPL2014-601MSB
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 600 nH | 52 mΩ | 20 % | YES | 1 MHz | 2.43 A | 290 MHz | Ferrite | 0808 | POWER INDUCTOR | 1 | YES | e0 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 1.45 mm | 2 mm | 2 mm | COILCRAFT INC | 0808 | compliant | EAR99 | 8504.50.80.00 | |||
|
EPL2014-601MSC
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 600 nH | 52 mΩ | 20 % | YES | 1 MHz | 2.43 A | 290 MHz | Ferrite | 0808 | POWER INDUCTOR | 1 | YES | e0 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 1.45 mm | 2 mm | 2 mm | COILCRAFT INC | 0808 | compliant | EAR99 | 8504.50.80.00 |