Filter Your Search
1 - 3 of 3 results
|
EPL2014-822MLC
Coilcraft Inc
|
$0.8935 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 416 mΩ | 20 % | YES | 1 MHz | 849 mA | 39 MHz | Ferrite | 0808 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper - Matte Tin -with Nickel barrier | DUAL ENDED | ONE SURFACE | 1.45 mm | 2 mm | 2 mm | COILCRAFT INC | 0808 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
EPL2014-822MLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 416 mΩ | 20 % | YES | 1 MHz | 849 mA | 39 MHz | Ferrite | 0808 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper - Matte Tin -with Nickel barrier | DUAL ENDED | ONE SURFACE | 1.45 mm | 2 mm | 2 mm | COILCRAFT INC | 0808 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
EPL2014-822MLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 416 mΩ | 20 % | YES | 1 MHz | 849 mA | 39 MHz | Ferrite | 0808 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper - Matte Tin -with Nickel barrier | DUAL ENDED | ONE SURFACE | 1.45 mm | 2 mm | 2 mm | COILCRAFT INC | 0808 | compliant | EAR99 | 8504.50.80.00 |