Filter Your Search
1 - 3 of 3 results
|
EPL3015-901MLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 900 nH | 55 mΩ | 20 % | YES | 1 MHz | 2.45 A | 130 MHz | Ferrite | 1919 | POWER CIRCUIT | 1 | YES | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper - Matte Tin -with Nickel barrier | DUAL ENDED | ONE SURFACE | 1.55 mm | 3 mm | 3 mm | COILCRAFT INC | 1212 | compliant | EAR99 | 8504.50.80.00 | |||
|
EPL3015-901MLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 900 nH | 55 mΩ | 20 % | YES | 1 MHz | 2.45 A | 130 MHz | Ferrite | 1919 | POWER CIRCUIT | 1 | YES | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper - Matte Tin -with Nickel barrier | DUAL ENDED | ONE SURFACE | 1.55 mm | 3 mm | 3 mm | COILCRAFT INC | 1212 | compliant | EAR99 | 8504.50.80.00 | |||
|
EPL3015-901MLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 900 nH | 55 mΩ | 20 % | YES | 1 MHz | 2.45 A | 130 MHz | Ferrite | 1919 | POWER CIRCUIT | 1 | YES | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper - Matte Tin -with Nickel barrier | DUAL ENDED | ONE SURFACE | 1.55 mm | 3 mm | 3 mm | COILCRAFT INC | 1212 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |