Filter Your Search
1 - 1 of 1 results
|
EPM30-050-BC-0F0
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Active | 100 V | 5 V | 275 V | 80 V | 6 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY | 87.5 % | 0.5 % | 3 % | 1 | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 30 W | R-XDMA-X | CB, CE, CSA, EN, IEC, TUV, UL | 55 °C | -40 °C | IEC 60601-1, Two MOPP, IEC 60601-1-2, IEC 62368-1 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 54.8 mm | 95.8 mm | 30.5 mm | ASTRODYNE TDI CORP | unknown |