Filter Your Search
1 - 10 of 18 results
|
EPM1270M256C5N
Intel Corporation
|
$35.2500 | Yes | Active | 2.5 V | 10 ns | 212 | 212 | 980 | 212 | FLASH PLD | OTHER | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 212 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | R-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,20 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 11 mm | 11 mm | INTEL CORP | LEAD FREE, MICRO, FBGA-256 | compliant | 3A991 | 8542.39.00.01 | Intel | ||||||||
|
EPM1270M256I5N
Intel Corporation
|
$49.3700 | Yes | Active | 2.5 V | 10 ns | 212 | 212 | 980 | 212 | FLASH PLD | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 212 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | R-PBGA-B256 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,20 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 11 mm | 11 mm | INTEL CORP | LEAD FREE, MICRO, FBGA-256 | compliant | 3A991 | 8542.39.00.01 | Intel | ||||||||
|
EPM1270M256C4N
Intel Corporation
|
$49.3700 | Yes | Active | 2.5 V | 8.1 ns | 212 | 212 | 980 | 212 | FLASH PLD | OTHER | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 212 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | R-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,20 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 11 mm | 11 mm | INTEL CORP | compliant | 3A991.D | 8542.39.00.01 | Intel | |||||||||
|
EPM1270M256A5N
Intel Corporation
|
Check for Price | Yes | Active | 2.5 V | 10 ns | 212 | 212 | 980 | 212 | FLASH PLD | AUTOMOTIVE | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 212 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | R-PBGA-B256 | Not Qualified | e1 | 125 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,20 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 11 mm | 11 mm | INTEL CORP | LEAD FREE, MICRO, FBGA-256 | compliant | 3A991.D | 8542.39.00.01 | |||||||||
![]() |
EPM1270M256C5N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 10 ns | 980 | 212 | FLASH PLD | OTHER | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 212 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | R-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,20 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | ALTERA CORP | LEAD FREE, MICRO, FBGA-256 | unknown | 3A991.D | 8542.39.00.01 | Intel | BGA | 256 | |||||||
|
EPM1270M256A4N
Intel Corporation
|
Check for Price | Yes | Active | 2.5 V | 8.1 ns | 212 | 212 | 980 | 212 | FLASH PLD | AUTOMOTIVE | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 212 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | R-PBGA-B256 | Not Qualified | e1 | 125 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,20 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 11 mm | 11 mm | INTEL CORP | LEAD FREE, MICRO, FBGA-256 | compliant | 3A991.D | 8542.39.00.01 | |||||||||
![]() |
EPM1270M256A4N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 8.1 ns | 980 | 212 | FLASH PLD | AUTOMOTIVE | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 212 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | R-PBGA-B256 | Not Qualified | e1 | 125 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,20 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | ALTERA CORP | BGA, BGA256,20X20,20 | compliant | 3A991.D | 8542.39.00.01 | BGA | 256 | ||||||||||
![]() |
EPM1270M256I5N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 10 ns | 980 | 212 | FLASH PLD | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 212 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | R-PBGA-B256 | Not Qualified | e1 | 3 | 260 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,20 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | ALTERA CORP | LEAD FREE, MICRO, FBGA-256 | unknown | 3A991.D | 8542.39.00.01 | Intel | BGA | 256 | |||||||||
|
EPM1270M256A3N
Intel Corporation
|
Check for Price | Yes | Active | 2.5 V | 6.2 ns | 212 | 212 | 980 | 212 | FLASH PLD | AUTOMOTIVE | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 212 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | R-PBGA-B256 | Not Qualified | e1 | 125 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,20 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 11 mm | 11 mm | INTEL CORP | LEAD FREE, MICRO, FBGA-256 | compliant | 3A991.D | 8542.39.00.01 | |||||||||
|
EPM1270M256I4N
Intel Corporation
|
Check for Price | Yes | Active | 2.5 V | 8.1 ns | 212 | 212 | 980 | 212 | FLASH PLD | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 212 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | R-PBGA-B256 | Not Qualified | e1 | 100 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,20 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 11 mm | 11 mm | INTEL CORP | LEAD FREE, MICRO, FBGA-256 | compliant | 3A991.D | 8542.39.00.01 |