Filter Your Search
1 - 10 of 12 results
|
EPM1270T100I4N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | FLASH PLD | SQUARE | 0 DEDICATED INPUTS, 0 I/O | IT CAN ALSO OPERATE AT 3.3V | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | QUAD | ALTERA CORP | QFP | QFP, | 100 | compliant | 8542.39.00.01 | |||||||||
|
EPM1270T100I4ES
Intel Corporation
|
Check for Price | No | Active | 2.5 V | 8.1 ns | 980 | FLASH PLD | SQUARE | 0 DEDICATED INPUTS, 0 I/O | IT CAN ALSO OPERATE AT 3.3V | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e0 | 100 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | INTEL CORP | 16 X 16 MM, 1MM PITCH, TQFP-100 | compliant | 8542.39.00.01 | ||||||
|
EPM1270T100I5ES
Intel Corporation
|
Check for Price | No | Active | 2.5 V | 10 ns | 980 | FLASH PLD | SQUARE | 0 DEDICATED INPUTS, 0 I/O | IT CAN ALSO OPERATE AT 3.3V | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e0 | 100 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | INTEL CORP | 16 X 16 MM, 1MM PITCH, TQFP-100 | compliant | 8542.39.00.01 | ||||||
|
EPM1270T100I4N
Intel Corporation
|
Check for Price | Yes | Active | 2.5 V | 8.1 ns | 980 | FLASH PLD | SQUARE | 0 DEDICATED INPUTS, 0 I/O | IT CAN ALSO OPERATE AT 3.3V | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 100 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | INTEL CORP | 16 X 16 MM, 1MM PITCH, LEAD FREE, TQFP-100 | compliant | 8542.39.00.01 | |||||
|
EPM1270T100I5N
Intel Corporation
|
Check for Price | Yes | Active | 2.5 V | 8.7 ns | 980 | FLASH PLD | SQUARE | 0 DEDICATED INPUTS, 0 I/O | IT CAN ALSO OPERATE AT 3.3V | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 100 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | INTEL CORP | 16 X 16 MM, 1MM PITCH, LEAD FREE, TQFP-100 | compliant | 8542.39.00.01 | |||||
|
EPM1270T100I3ES
Intel Corporation
|
Check for Price | No | Active | 2.5 V | 6.2 ns | 980 | FLASH PLD | SQUARE | 0 DEDICATED INPUTS, 0 I/O | IT CAN ALSO OPERATE AT 3.3V | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e0 | 100 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | INTEL CORP | 16 X 16 MM, 1MM PITCH, TQFP-100 | compliant | 8542.39.00.01 | ||||||
|
EPM1270T100I5N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | FLASH PLD | SQUARE | 0 DEDICATED INPUTS, 0 I/O | IT CAN ALSO OPERATE AT 3.3V | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | QUAD | ALTERA CORP | QFP | QFP, | 100 | compliant | 8542.39.00.01 | |||||||||
|
EPM1270T100I5ES
Altera Corporation
|
Check for Price | No | No | Transferred | 2.5 V | FLASH PLD | SQUARE | 0 DEDICATED INPUTS, 0 I/O | IT CAN ALSO OPERATE AT 3.3V | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e0 | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | QUAD | ALTERA CORP | QFP | QFP, | 100 | compliant | 8542.39.00.01 | ||||||||||
|
EPM1270T100I3N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | FLASH PLD | SQUARE | 0 DEDICATED INPUTS, 0 I/O | IT CAN ALSO OPERATE AT 3.3V | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | QUAD | ALTERA CORP | QFP | QFP, | 100 | compliant | 8542.39.00.01 | |||||||||
|
EPM1270T100I3N
Intel Corporation
|
Check for Price | Yes | Active | 2.5 V | 6.2 ns | 980 | FLASH PLD | SQUARE | 0 DEDICATED INPUTS, 0 I/O | IT CAN ALSO OPERATE AT 3.3V | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 100 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | INTEL CORP | 16 X 16 MM, 1MM PITCH, LEAD FREE, TQFP-100 | compliant | 8542.39.00.01 |