Filter Your Search
1 - 2 of 2 results
|
EPM1270T144A3N
Intel Corporation
|
Check for Price | Yes | Active | 2.5 V | 6.2 ns | 116 | 116 | 980 | 116 | FLASH PLD | AUTOMOTIVE | SQUARE | CMOS | 0 DEDICATED INPUTS, 116 I/O | IT CAN ALSO OPERATE AT 3.3V | 172.4 MHz | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G144 | Not Qualified | e3 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | INTEL CORP | 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 | compliant | 8542.39.00.01 | |||||
|
EPM1270T144A3N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 6.2 ns | 980 | 116 | FLASH PLD | AUTOMOTIVE | SQUARE | CMOS | 0 DEDICATED INPUTS, 116 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G144 | Not Qualified | e3 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | LFQFP, QFP144,.87SQ,20 | compliant | 8542.39.00.01 | QFP | 144 |