Filter Your Search
1 - 4 of 4 results
|
EPM2210F256C3N
Altera Corporation
|
$79.3700 | Yes | Yes | Transferred | 2.5 V | 7 ns | 1700 | 204 | FLASH PLD | OTHER | SQUARE | CMOS | 0 DEDICATED INPUTS, 204 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.2 mm | ALTERA CORP | BGA | 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | 256 | unknown | 3A991.D | 8542.39.00.01 | Intel | |||||
|
EPM2210F256C3
Intel Corporation
|
Check for Price | No | Active | 2.5 V | 7 ns | 204 | 204 | 1700 | 204 | FLASH PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 0 DEDICATED INPUTS, 204 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.2 mm | INTEL CORP | 17 X 17 MM, 1 MM PITCH, FBGA-256 | compliant | 3A991 | 8542.39.00.01 | Intel | ||||||||
|
EPM2210F256C3
Altera Corporation
|
Check for Price | No | No | Transferred | 2.5 V | 7 ns | 1700 | 204 | FLASH PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 0 DEDICATED INPUTS, 204 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.2 mm | ALTERA CORP | BGA | 17 X 17 MM, 1 MM PITCH, FBGA-256 | 256 | not_compliant | 3A991.D | 8542.39.00.01 | Intel | |||||
|
EPM2210F256C3N
Intel Corporation
|
Check for Price | Yes | Active | 2.5 V | 7 ns | 204 | 204 | 1700 | 204 | FLASH PLD | OTHER | SQUARE | CMOS | 0 DEDICATED INPUTS, 204 I/O | IT CAN ALSO OPERATE AT 3.3V | 172.4 MHz | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.2 mm | INTEL CORP | compliant | 3A991 | 8542.39.00.01 | Intel |