Filter Your Search
1 - 2 of 2 results
|
EPM2210GM100I5N
Intel Corporation
|
Check for Price | Yes | Active | 1.8 V | 11.2 ns | 1700 | FLASH PLD | SQUARE | 0 DEDICATED INPUTS, 0 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B100 | Not Qualified | e1 | 100 °C | -40 °C | 100 | PLASTIC/EPOXY | BGA | BGA100,11X11,20 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 6 mm | 6 mm | INTEL CORP | 6 X 6 MM, 0.50 MM PITCH, LEAD FREE, MICRO, FBGA-100 | compliant | 8542.39.00.01 | |||||
|
EPM2210GM100I5N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | FLASH PLD | SQUARE | 0 DEDICATED INPUTS, 0 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B100 | Not Qualified | e1 | 100 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | BOTTOM | ALTERA CORP | BGA, | compliant | 8542.39.00.01 | BGA | 100 |