Filter Your Search
1 - 10 of 12 results
|
EPM240GT100A5N
Intel Corporation
|
Check for Price | Yes | Active | 1.8 V | 7.5 ns | 80 | 80 | 192 | 80 | FLASH PLD | AUTOMOTIVE | SQUARE | CMOS | 0 DEDICATED INPUTS, 80 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G100 | Not Qualified | e3 | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | INTEL CORP | 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 | compliant | 8542.39.00.01 | ||||||
|
EPM240GT100A3N
Intel Corporation
|
Check for Price | Yes | Active | 1.8 V | 4.7 ns | 80 | 80 | 192 | 80 | FLASH PLD | AUTOMOTIVE | SQUARE | CMOS | 0 DEDICATED INPUTS, 80 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G100 | Not Qualified | e3 | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | INTEL CORP | 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 | compliant | 8542.39.00.01 | ||||||
|
EPM240GT100A4N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 6.1 ns | 192 | 80 | FLASH PLD | AUTOMOTIVE | SQUARE | CMOS | 0 DEDICATED INPUTS, 80 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G100 | Not Qualified | e3 | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ALTERA CORP | TFQFP, TQFP100,.63SQ | compliant | 8542.39.00.01 | QFP | 100 | |||||
|
EPM240GT100A4N
Intel Corporation
|
Check for Price | Yes | Active | 1.8 V | 6.1 ns | 80 | 80 | 192 | 80 | FLASH PLD | AUTOMOTIVE | SQUARE | CMOS | 0 DEDICATED INPUTS, 80 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G100 | Not Qualified | e3 | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | INTEL CORP | 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 | compliant | 8542.39.00.01 | ||||||
|
EPM240GT100A4
Altera Corporation
|
Check for Price | No | No | Transferred | 6.1 ns | 192 | FLASH PLD | SQUARE | CMOS | YES | YES | YES | S-PQFP-G100 | Not Qualified | e0 | 1 | 100 | PLASTIC/EPOXY | QFP | TQFP100,.63SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | ALTERA CORP | QFP, TQFP100,.63SQ | compliant | 8542.39.00.01 | ||||||||||||||||||
|
EPM240GT100A5
Altera Corporation
|
Check for Price | No | No | Transferred | 7.5 ns | 192 | FLASH PLD | SQUARE | CMOS | YES | YES | YES | S-PQFP-G100 | Not Qualified | e0 | 1 | 100 | PLASTIC/EPOXY | QFP | TQFP100,.63SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | ALTERA CORP | QFP, TQFP100,.63SQ | compliant | 8542.39.00.01 | ||||||||||||||||||
|
EPM240GT100A5N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 7.5 ns | 192 | 80 | FLASH PLD | AUTOMOTIVE | SQUARE | CMOS | 0 DEDICATED INPUTS, 80 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G100 | Not Qualified | e3 | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ALTERA CORP | TFQFP, TQFP100,.63SQ | compliant | 8542.39.00.01 | QFP | 100 | |||||
|
EPM240GT100A3N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 4.7 ns | 192 | 80 | FLASH PLD | AUTOMOTIVE | SQUARE | CMOS | 0 DEDICATED INPUTS, 80 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G100 | Not Qualified | e3 | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ALTERA CORP | TFQFP, TQFP100,.63SQ | compliant | 8542.39.00.01 | QFP | 100 | |||||
|
EPM240GT100A4
Intel Corporation
|
Check for Price | No | Active | 1.8 V | 6.1 ns | 80 | 80 | 192 | 80 | FLASH PLD | SQUARE | CMOS | 0 DEDICATED INPUTS, 80 I/O | YES | YES | YES | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G100 | Not Qualified | e0 | 1 | 124 °C | -40 °C | 100 | PLASTIC | QFP | TQFP100,.63SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | INTEL CORP | compliant | 8542.39.00.01 | ||||||||
|
EPM240GT100A3
Altera Corporation
|
Check for Price | No | No | Transferred | 4.7 ns | 192 | FLASH PLD | SQUARE | CMOS | YES | YES | YES | S-PQFP-G100 | Not Qualified | e0 | 1 | 100 | PLASTIC/EPOXY | QFP | TQFP100,.63SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | ALTERA CORP | QFP, TQFP100,.63SQ | compliant | 8542.39.00.01 |