Parametric results for: EPM240T100I4N under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: epm240t100i4n
Select parts from the table below to compare.
Compare
Compare
EPM240T100I4N
Intel Corporation
Check for Price Yes Active 2.5 V 6.1 ns 80 80 192 80 FLASH PLD SQUARE CMOS 0 DEDICATED INPUTS, 80 I/O IT CAN ALSO OPERATE AT 3.3V YES YES MACROCELL 2.625 V 2.375 V S-PQFP-G100 Not Qualified e3 3 100 °C -40 °C 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm INTEL CORP 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 compliant 8542.39.00.01
EPM240T100I4N
Altera Corporation
Check for Price Yes Yes Transferred 2.5 V 6.1 ns 192 80 FLASH PLD SQUARE CMOS 0 DEDICATED INPUTS, 80 I/O IT CAN ALSO OPERATE AT 3.3V YES YES MACROCELL 2.625 V 2.375 V S-PQFP-G100 Not Qualified e3 3 260 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm ALTERA CORP TFQFP, TQFP100,.63SQ compliant 8542.39.00.01 QFP 100