Filter Your Search
1 - 1 of 1 results
|
EPM5016DC20-20
Altera Corporation
|
Check for Price | Obsolete | 5 V | 20 ns | 7 | 8 | UV PLD | COMMERCIAL | RECTANGULAR | CMOS | 7 DEDICATED INPUTS, 8 I/O | 16 MACROCELLS; SHARED INPUT/CLOCK; SHARED PRODUCT TERMS | 62.5 MHz | MACROCELL | 5.25 V | 4.75 V | R-GDIP-T20 | Not Qualified | 70 °C | 20 | CERAMIC, GLASS-SEALED | WDIP | DIP20,.3 | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.13 mm | 5.08 mm | ALTERA CORP | DIP | WDIP, | 20 | unknown | 8542.39.00.01 |