Filter Your Search
1 - 2 of 2 results
|
EPM5016LI-20
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | 16 | 8 | 7 | 8 | OT PLD | INDUSTRIAL | SQUARE | CMOS | 7 DEDICATED INPUTS, 8 I/O | MACROCELLS INTERCONNECTED BY PIA; 16 MAC... more | PAL-TYPE | 62.5 MHz | 160 | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J20 | Not Qualified | e0 | 85 °C | -40 °C | 220 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 9.017 mm | 9.017 mm | 4.572 mm | ALTERA CORP | QLCC | PLASTIC, LCC-20 | 20 | unknown | 8542.39.00.01 | |||||
|
EPM5016LI-20
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 20 ns | 7 | 8 | OT PLD | INDUSTRIAL | SQUARE | CMOS | 7 DEDICATED INPUTS, 8 I/O | MACROCELLS INTERCONNECTED BY PIA; 16 MAC... more | 62.5 MHz | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J20 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | 220 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 9.017 mm | 9.017 mm | 4.572 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCJ, | 20 | unknown |