Parametric results for: EPM5016PI-20 under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: epm5016pi20
Select parts from the table below to compare.
Compare
Compare
EPM5016PI20-20
Altera Corporation
Check for Price Obsolete 5 V 20 ns 7 8 OT PLD INDUSTRIAL RECTANGULAR CMOS 7 DEDICATED INPUTS, 8 I/O 16 MACROCELLS; SHARED INPUT/CLOCK; SHARED PRODUCT TERMS 62.5 MHz MACROCELL 5.5 V 4.5 V R-PDIP-T20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 26.162 mm 4.318 mm ALTERA CORP DIP DIP, 20 unknown 8542.39.00.01
EPM5016PI-20
Altera Corporation
Check for Price No Obsolete 5 V 20 ns 16 8 7 8 OT PLD INDUSTRIAL RECTANGULAR CMOS 7 DEDICATED INPUTS, 8 I/O MACROCELLS INTERCONNECTED BY PIA; 16 MAC... more PAL-TYPE 62.5 MHz 160 MACROCELL 5.5 V 4.5 V R-PDIP-T20 Not Qualified e0 85 °C -40 °C 220 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 26.162 mm 4.318 mm ALTERA CORP DIP DIP, DIP20,.3 20 unknown 8542.39.00.01