Filter Your Search
1 - 10 of 102 results
|
EPM5130G5962
Altera Corporation
|
Check for Price | Obsolete | 5 V | 55 ns | 19 | 64 | UV PLD | MILITARY | SQUARE | CMOS | 19 DEDICATED INPUTS, 64 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 33.3 MHz | MACROCELL | 5.5 V | 4.5 V | S-CPGA-P100 | Not Qualified | 125 °C | -55 °C | 100 | CERAMIC, METAL-SEALED COFIRED | WPGA | PGA100M,13X13 | SQUARE | GRID ARRAY, WINDOW | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 33.528 mm | 33.528 mm | 3.81 mm | ALTERA CORP | PGA | WPGA, | 100 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||
|
EPM5130LC84-1
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 40 ns | 19 | 48 | OT PLD | COMMERCIAL | SQUARE | CMOS | 19 DEDICATED INPUTS, 48 I/O | 128 MACROCELLS; SHARED INPUT/CLOCK; SHARED PRODUCT TERMS | 50 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, | 84 | unknown | 8542.39.00.01 | |||||||||||||
|
EPM5130GM
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 55 ns | 19 | 128 | 64 | UV PLD | MILITARY | SQUARE | CMOS | 19 DEDICATED INPUTS, 64 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 33.3 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CPGA-P100 | Not Qualified | e0 | 125 °C | -55 °C | 220 | 100 | CERAMIC, METAL-SEALED COFIRED | WPGA | PGA100M,13X13 | SQUARE | GRID ARRAY, WINDOW | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 33.528 mm | 33.528 mm | 3.81 mm | ALTERA CORP | PGA | WPGA, PGA100M,13X13 | 100 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||
|
EPM5130LC84-2
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 45 ns | 19 | 48 | OT PLD | COMMERCIAL | SQUARE | CMOS | 19 DEDICATED INPUTS, 48 I/O | 128 MACROCELLS; SHARED INPUT/CLOCK; SHARED PRODUCT TERMS | 40 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, | 84 | unknown | 8542.39.00.01 | |||||||||||||
|
EPM5130LI-2
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 45 ns | 19 | 128 | 48 | OT PLD | INDUSTRIAL | SQUARE | CMOS | 19 DEDICATED INPUTS, 48 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 40 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | e0 | 85 °C | -40 °C | 220 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | ALTERA CORP | LCC | QCCJ, LDCC84,1.2SQ | 84 | unknown | 8542.39.00.01 | ||||||
|
EPM5130LC84-1
Altera Corporation
|
Check for Price | No | Transferred | 5 V | 40 ns | 19 | 128 | 48 | OT PLD | COMMERCIAL | SQUARE | CMOS | 19 DEDICATED INPUTS, 48 I/O | 128 MACROCELLS; SHARED INPUT/CLOCK; SHARED PRODUCT TERMS | 50 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 220 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | ALTERA CORP | LCC | QCCJ, LDCC84,1.2SQ | 84 | unknown | 8542.39.00.01 | |||||
|
EPM5130WC100-2
Altera Corporation
|
Check for Price | Obsolete | 5 V | 45 ns | 19 | 64 | UV PLD | COMMERCIAL | RECTANGULAR | CMOS | 19 DEDICATED INPUTS, 64 I/O | 128 MACROCELLS; SHARED INPUT/CLOCK; SHARED PRODUCT TERMS | 40 MHz | MACROCELL | 5.25 V | 4.75 V | R-CQFP-G100 | Not Qualified | e3 | 70 °C | 100 | CERAMIC, METAL-SEALED COFIRED | WQFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK, WINDOW | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 13.2 mm | 19.2 mm | 3.35 mm | ALTERA CORP | QFP | WQFP, | 100 | unknown | 8542.39.00.01 | ||||||||||
|
EPM5130JC84-2
Altera Corporation
|
Check for Price | Transferred | 5 V | 45 ns | 19 | 48 | UV PLD | COMMERCIAL | SQUARE | CMOS | 19 DEDICATED INPUTS, 48 I/O | 128 MACROCELLS; SHARED INPUT/CLOCK; SHARED PRODUCT TERMS | 40 MHz | MACROCELL | 5.25 V | 4.75 V | S-CQCC-J84 | Not Qualified | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER, WINDOW | YES | J BEND | 1.27 mm | QUAD | 29.21 mm | 29.21 mm | 5.08 mm | ALTERA CORP | LCC | WQCCJ, | 84 | unknown | 8542.39.00.01 | ||||||||||||
|
EPM5130WM100
Altera Corporation
|
Check for Price | Obsolete | 5 V | 55 ns | 19 | 64 | UV PLD | MILITARY | RECTANGULAR | CMOS | 19 DEDICATED INPUTS, 64 I/O | 128 MACROCELLS; SHARED INPUT/CLOCK; SHARED PRODUCT TERMS | 33.3 MHz | MACROCELL | 5.5 V | 4.5 V | R-CQFP-G100 | Not Qualified | e3 | 125 °C | -55 °C | 100 | CERAMIC, METAL-SEALED COFIRED | WQFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK, WINDOW | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 13.2 mm | 19.2 mm | 3.35 mm | ALTERA CORP | QFP | WQFP, | 100 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||
|
EPM5130JI
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 55 ns | 19 | 128 | 48 | UV PLD | INDUSTRIAL | SQUARE | CMOS | 19 DEDICATED INPUTS, 48 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 33.3 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CQCC-J84 | Not Qualified | e0 | 85 °C | -40 °C | 220 | 84 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER, WINDOW | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.21 mm | 29.21 mm | 5.08 mm | ALTERA CORP | LCC | WQCCJ, LDCC84,1.2SQ | 84 | unknown | 8542.39.00.01 |