Filter Your Search
1 - 4 of 4 results
|
EPM7032AETC44-7
Altera Corporation
|
Check for Price | No | No | Transferred | 3.3 V | 7.5 ns | 36 | 36 | 32 | 36 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | PLA-TYPE | 138.9 MHz | YES | YES | 1024 | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e0 | 3 | 70 °C | 235 | 20 | 44 | PLASTIC/EPOXY | LQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.27 mm | ALTERA CORP | QFP | TQFP-44 | 44 | not_compliant | 8542.39.00.01 | Intel | ||
|
EPM7032AETC44-7N
Intel Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 7.5 ns | 36 | 36 | 32 | 36 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | PLA-TYPE | 138.9 MHz | YES | YES | 1024 | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 44 | PLASTIC/EPOXY | LQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.27 mm | INTEL CORP | TQFP-44 | compliant | 8542.39.00.01 | Intel | |||||||
|
EPM7032AETC44-7N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 7.5 ns | 36 | 36 | 32 | 36 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | PLA-TYPE | 138.9 MHz | YES | YES | 1024 | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | LQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.27 mm | ALTERA CORP | QFP | TQFP-44 | 44 | unknown | 8542.39.00.01 | Intel | ||
|
EPM7032AETC44-7
Intel Corporation
|
Check for Price | No | Obsolete | 3.3 V | 7.5 ns | 36 | 36 | 32 | 36 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | PLA-TYPE | 138.9 MHz | YES | YES | 1024 | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e0 | 3 | 70 °C | 44 | PLASTIC/EPOXY | LQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.27 mm | INTEL CORP | TQFP-44 | compliant | 8542.39.00.01 | Intel |