Parametric results for: EPM7032AETI44-7 under Programmable Logic Devices

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: epm7032aeti447
Select parts from the table below to compare.
Compare
Compare
EPM7032AETI44-7N
Altera Corporation
$4.5400 Yes Yes Transferred 3.3 V 7.5 ns 36 36 32 36 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 36 I/O PLA-TYPE 138.9 MHz YES YES 1024 MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY LQFP TQFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 800 µm QUAD 10 mm 10 mm 1.27 mm ALTERA CORP QFP TQFP-44 44 unknown 8542.39.00.01 Intel
EPM7032AETI44-7
Intel Corporation
$4.5400 No Obsolete 3.3 V 7.5 ns 36 36 32 36 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 36 I/O PLA-TYPE 138.9 MHz YES YES 1024 MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e0 3 85 °C -40 °C 235 30 44 PLASTIC/EPOXY LQFP TQFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE YES Tin/Lead (Sn85Pb15) GULL WING 800 µm QUAD 10 mm 10 mm 1.27 mm INTEL CORP TQFP-44 not_compliant 8542.39.00.01 Intel
EPM7032AETI44-7N
Intel Corporation
$4.5400 Yes Obsolete 3.3 V 7.5 ns 36 36 32 36 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 36 I/O PLA-TYPE 138.9 MHz YES YES 1024 MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY LQFP TQFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE YES Matte Tin (Sn) - annealed GULL WING 800 µm QUAD 10 mm 10 mm 1.27 mm INTEL CORP TQFP-44 compliant 8542.39.00.01 Intel EAR99
EPM7032AETI44-7
Altera Corporation
$4.6308 No No Transferred 3.3 V 7.5 ns 36 36 32 36 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 36 I/O PLA-TYPE 138.9 MHz YES YES 1024 MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e0 3 85 °C -40 °C 235 20 44 PLASTIC/EPOXY LQFP TQFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 800 µm QUAD 10 mm 10 mm 1.27 mm ALTERA CORP QFP TQFP-44 44 not_compliant 8542.39.00.01 Intel