Filter Your Search
1 - 3 of 3 results
|
EPM7032BUC49-7
Altera Corporation
|
Check for Price | No | Obsolete | 2.5 V | 3.5 ns | 32 | 36 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | YES | 303 MHz | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B49 | Not Qualified | e0 | 70 °C | 220 | 49 | PLASTIC/EPOXY | LFBGA | BGA49,7X7,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 7 mm | 7 mm | 1.55 mm | ALTERA CORP | BGA | 0.8 MM, UBGA-49 | 49 | compliant | 8542.39.00.01 | ||||||
|
EPM7032BUC49-7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 V | 3.5 ns | 36 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | 303 MHz | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B49 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 49 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 7 mm | 7 mm | 1.55 mm | ROCHESTER ELECTRONICS INC | BGA | LFBGA, | 49 | unknown | EE PLD | ||||||||
|
EPM7032BUC49-7N
Altera Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 3.5 ns | 32 | 36 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | YES | 303 MHz | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B49 | Not Qualified | e1 | 70 °C | 49 | PLASTIC/EPOXY | LFBGA | BGA49,7X7,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 7 mm | 7 mm | 1.55 mm | ALTERA CORP | BGA | LFBGA, BGA49,7X7,32 | 49 | compliant | 8542.39.00.01 |