Filter Your Search
1 - 1 of 1 results
|
EPM7032QC44-15T
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 32 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | 32 MACROCELLS; SHARED INPUT/CLOCK | 76.9 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G44 | Not Qualified | e0 | 3 | 70 °C | 220 | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 2.45 mm | ALTERA CORP | QFP | QFP, QFP44,.5SQ,32 | 44 | unknown | 8542.39.00.01 |