Filter Your Search
1 - 2 of 2 results
|
EPM7032STI44-10N
Intel Corporation
|
Check for Price | Yes | Active | 5 V | 10 ns | 38 | 32 | 32 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | YES | 83.33 MHz | YES | YES | 5.25 V | 4.75 V | S-PQFP-G44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK | YES | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | INTEL CORP | compliant | 8542.39.00.01 | ||
|
EPM7032STI44-10N
Altera Corporation
|
Check for Price | Yes | Transferred | 5 V | 10 ns | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | YES | YES | YES | S-PQFP-G44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK | YES | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | ALTERA CORP | compliant | 8542.39.00.01 |