Filter Your Search
1 - 4 of 4 results
|
EPM7064AEFC100-10
Altera Corporation
|
Check for Price | No | No | Transferred | 3.3 V | 10 ns | 64 | 68 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 68 I/O | 64 MICROCELLS; 4 LABS; CONFIGURABLE I/O OPERATION WITH 2.5 OR 3.3 | 100 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B100 | Not Qualified | e0 | 3 | 70 °C | 235 | 20 | 100 | PLASTIC/EPOXY | LBGA | BGA100,10X10,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 11 mm | 11 mm | 1.7 mm | ALTERA CORP | BGA | FINE LINE, BGA-100 | 100 | not_compliant | 8542.39.00.01 | Intel | ||
|
EPM7064AEFC100-10
Intel Corporation
|
Check for Price | No | Obsolete | 3.3 V | 10 ns | 64 | 68 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 68 I/O | 64 MICROCELLS; 4 LABS; CONFIGURABLE I/O OPERATION WITH 2.5 OR 3.3 | 100 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B100 | Not Qualified | e0 | 3 | 70 °C | 100 | PLASTIC/EPOXY | LBGA | BGA100,10X10,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 11 mm | 11 mm | 1.7 mm | INTEL CORP | FINE LINE, BGA-100 | compliant | 8542.39.00.01 | Intel | |||||||
|
EPM7064AEFC100-10N
Intel Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 10 ns | 64 | 68 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 68 I/O | 64 MICROCELLS; 4 LABS; CONFIGURABLE I/O OPERATION WITH 2.5 OR 3.3 | 100 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B100 | Not Qualified | e1 | 3 | 70 °C | 100 | PLASTIC/EPOXY | LBGA | BGA100,10X10,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 11 mm | 11 mm | 1.7 mm | INTEL CORP | FINE LINE, BGA-100 | compliant | 8542.39.00.01 | Intel | |||||||
|
EPM7064AEFC100-10N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 10 ns | 64 | 68 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 68 I/O | 64 MICROCELLS; 4 LABS; CONFIGURABLE I/O OPERATION WITH 2.5 OR 3.3 | 100 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B100 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LBGA | BGA100,10X10,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 11 mm | 11 mm | 1.7 mm | ALTERA CORP | BGA | FINE LINE, BGA-100 | 100 | unknown | 8542.39.00.01 | Intel |