Filter Your Search
1 - 10 of 15 results
|
EPM7064AETC44-10N
Altera Corporation
|
$9.0896 | Yes | Yes | Transferred | 3.3 V | 10 ns | 64 | 36 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | 64 MICROCELLS; 4 LABS; CONFIGURABLE I/O OPERATION WITH 2.5 OR 3.3 | 100 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | LQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.27 mm | ALTERA CORP | QFP | TQFP-44 | 44 | unknown | 8542.39.00.01 | Intel | ||||||
|
EPM7064AETC44-10
Altera Corporation
|
$9.0896 | No | No | Transferred | 3.3 V | 10 ns | 64 | 36 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | 64 MICROCELLS; 4 LABS; CONFIGURABLE I/O OPERATION WITH 2.5 OR 3.3 | 100 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e0 | 3 | 70 °C | 235 | 20 | 44 | PLASTIC/EPOXY | LQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.27 mm | ALTERA CORP | QFP | TQFP-44 | 44 | not_compliant | 8542.39.00.01 | Intel | ||||||
|
EPM7064AETC44-7N
Altera Corporation
|
$29.9000 | Yes | Yes | Transferred | 3.3 V | 7.5 ns | 36 | 36 | 64 | 36 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | PLA-TYPE | 135.1 MHz | YES | YES | 2048 | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | LQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.27 mm | ALTERA CORP | QFP | TQFP-44 | 44 | unknown | 8542.39.00.01 | Intel | |||
|
EPM7064AETC44-7
Altera Corporation
|
$29.9000 | No | No | Transferred | 3.3 V | 7.5 ns | 36 | 36 | 64 | 36 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | PLA-TYPE | 135.1 MHz | YES | YES | 2048 | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e0 | 3 | 70 °C | 235 | 20 | 44 | PLASTIC/EPOXY | LQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.27 mm | ALTERA CORP | QFP | TQFP-44 | 44 | not_compliant | 8542.39.00.01 | Intel | |||
|
EPM7064AETC44-4
Altera Corporation
|
$59.8001 | No | No | Transferred | 3.3 V | 4.5 ns | 36 | 36 | 64 | 36 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | PLA-TYPE | 222.2 MHz | YES | YES | 2048 | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e0 | 3 | 70 °C | 235 | 20 | 44 | PLASTIC/EPOXY | LQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.27 mm | ALTERA CORP | QFP | TQFP-44 | 44 | not_compliant | 8542.39.00.01 | ||||
|
EPM7064AETC44-6
Altera Corporation
|
Check for Price | Obsolete | 3.3 V | 6 ns | 36 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | 166.7 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.27 mm | ALTERA CORP | QFP | LQFP, | 44 | unknown | 8542.39.00.01 | |||||||||||||||||
|
EPM7064AETC44-7N
Intel Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 7.5 ns | 36 | 36 | 64 | 36 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | PLA-TYPE | 135.1 MHz | YES | YES | 2048 | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 44 | PLASTIC/EPOXY | LQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.27 mm | INTEL CORP | TQFP-44 | compliant | 8542.39.00.01 | Intel | ||||||||
|
EPM7064AETC44-5
Intel Corporation
|
Check for Price | No | Obsolete | 5 ns | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | YES | YES | YES | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC | QFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK | YES | GULL WING | 800 µm | QUAD | INTEL CORP | QFP, TQFP44,.47SQ,32 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
EPM7064AETC44-5
Altera Corporation
|
Check for Price | No | Transferred | 5 ns | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | YES | YES | YES | S-PQFP-G44 | Not Qualified | e0 | 3 | 70 °C | 220 | 44 | PLASTIC/EPOXY | QFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | ALTERA CORP | QFP, TQFP44,.47SQ,32 | compliant | 8542.39.00.01 | |||||||||||||||||||||
|
EPM7064AETC44-7
Intel Corporation
|
Check for Price | No | Obsolete | 3.3 V | 7.5 ns | 36 | 36 | 64 | 36 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | PLA-TYPE | 135.1 MHz | YES | YES | 2048 | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e0 | 3 | 70 °C | 44 | PLASTIC/EPOXY | LQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.27 mm | INTEL CORP | TQFP-44 | compliant | 8542.39.00.01 | Intel |