Filter Your Search
1 - 2 of 2 results
|
EPM7064BTC100-3N
Intel Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 3.5 ns | 64 | 68 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 68 I/O | YES | 303 MHz | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | INTEL CORP | LFQFP, TQFP100,.63SQ | compliant | 8542.39.00.01 | |||||
|
EPM7064BTC100-3N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 3.5 ns | 64 | 68 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 68 I/O | YES | 303 MHz | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | ALTERA CORP | LFQFP, TQFP100,.63SQ | compliant | 8542.39.00.01 | QFP | 100 |