Filter Your Search
1 - 3 of 3 results
|
EPM7064BTI100-3N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 3.5 ns | 64 | EE PLD | SQUARE | CMOS | YES | YES | YES | S-PQFP-G100 | Not Qualified | e3 | 100 | PLASTIC/EPOXY | QFP | TQFP100,.63SQ | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 500 µm | QUAD | ALTERA CORP | QFP, TQFP100,.63SQ | compliant | 8542.39.00.01 | ||||||||||||||||
|
EPM7064BTI100-3
Altera Corporation
|
Check for Price | No | Obsolete | 2.5 V | 3.5 ns | 64 | 68 | EE PLD | SQUARE | CMOS | 0 DEDICATED INPUTS, 68 I/O | YES | 285.7 MHz | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 220 | 100 | PLASTIC/EPOXY | LFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | ALTERA CORP | LFQFP, TQFP100,.63SQ | compliant | 8542.39.00.01 | QFP | 100 | |||
|
EPM7064BTI100-3N
Intel Corporation
|
Check for Price | Yes | Obsolete | 3.5 ns | 64 | EE PLD | SQUARE | CMOS | YES | YES | YES | S-PQFP-G100 | Not Qualified | e3 | 100 | PLASTIC | QFP | TQFP100,.63SQ | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 500 µm | QUAD | INTEL CORP | QFP, TQFP100,.63SQ | compliant | 8542.39.00.01 |