Filter Your Search
1 - 3 of 3 results
![]() |
EPM7064BTI100-7
Altera Corporation
|
Check for Price | No | Obsolete | 2.5 V | 3.5 ns | 64 | 68 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 68 I/O | YES | 303 MHz | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 100 | PLASTIC/EPOXY | LFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | ALTERA CORP | QFP | LFQFP, TQFP100,.63SQ | 100 | compliant | 8542.39.00.01 | |||||
![]() |
EPM7064BTI100-7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 V | 3.5 ns | 68 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 68 I/O | 303 MHz | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | COMMERCIAL | e0 | 3 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | ROCHESTER ELECTRONICS INC | QFP | LFQFP, | 100 | unknown | EE PLD | ||||||||
![]() |
EPM7064BTI100-7N
Altera Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 3.5 ns | 64 | 68 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 68 I/O | YES | 303 MHz | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | ALTERA CORP | QFP | LFQFP, TQFP100,.63SQ | 100 | compliant | 8542.39.00.01 |