Filter Your Search
1 - 4 of 4 results
|
EPM7064SLC84-6N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 6 ns | 64 | 68 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 68 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 200 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e3 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | ALTERA CORP | LCC | QCCJ, LDCC84,1.2SQ | 84 | compliant | 8542.39.00.01 | |||||
|
EPM7064SLC84-6
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 6 ns | 64 | 68 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 68 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 200 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | INTEL CORP | PLASTIC, LCC-84 | compliant | 8542.39.00.01 | |||||||
|
EPM7064SLC84-6N
Intel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 6 ns | 64 | 68 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 68 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 200 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e3 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | INTEL CORP | QCCJ, LDCC84,1.2SQ | compliant | 8542.39.00.01 | ||||||||
|
EPM7064SLC84-6
Altera Corporation
|
Check for Price | No | No | Transferred | 5 V | 6 ns | 64 | 68 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 68 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 200 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 2 | 70 °C | 220 | 20 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | ALTERA CORP | LCC | PLASTIC, LCC-84 | 84 | unknown | 8542.39.00.01 |