Filter Your Search
1 - 3 of 3 results
|
EPM7064SLI84-10
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 64 | 64 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 64 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 100 MHz | YES | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | e0 | 85 °C | -40 °C | 220 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | ALTERA CORP | LCC | QCCJ, LDCC84,1.2SQ | 84 | compliant | 8542.39.00.01 | ||||
|
EPM7064SLI84-10N
Intel Corporation
|
Check for Price | Yes | Active | 10 ns | 68 | 64 | 64 | 63 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 63 I/O | YES | 83.33 MHz | YES | NO | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.305 mm | 29.305 mm | INTEL CORP | compliant | 8542.39.00.01 | |||||||||||
|
EPM7064SLI84-10N
Altera Corporation
|
Check for Price | Yes | Transferred | 10 ns | 64 | EE PLD | INDUSTRIAL | SQUARE | CMOS | YES | YES | NO | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | ALTERA CORP | compliant | 8542.39.00.01 |