Filter Your Search
1 - 9 of 9 results
|
EPM7064STC100-10N
Altera Corporation
|
$4.2244 | Yes | Yes | Transferred | 5 V | 10 ns | 64 | 68 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 68 I/O | 64 MACROCELLS; 4 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 125 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | ALTERA CORP | QFP | TQFP-100 | 100 | unknown | 8542.39.00.01 | Intel | |||
|
EPM7064STC100-10
Altera Corporation
|
$13.1376 | No | No | Transferred | 5 V | 10 ns | 64 | 68 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 68 I/O | 64 MACROCELLS; 4 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 125 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 235 | 20 | 100 | PLASTIC/EPOXY | LFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | ALTERA CORP | QFP | TQFP-100 | 100 | not_compliant | 8542.39.00.01 | Intel | |||
|
EPM7064STC100-10C
Altera Corporation
|
Check for Price | Obsolete | 5 V | 10 ns | 68 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 68 I/O | 64 MACROCELLS; 4 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 125 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e3 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | ALTERA CORP | QFP | LFQFP, | 100 | unknown | 8542.39.00.01 | |||||||||||||
|
EPM7064STC100-10FN
Intel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 10 ns | 68 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 68 I/O | 64 MACROCELLS; 4 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 125 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | INTEL CORP | LFQFP, | compliant | 8542.39.00.01 | Intel | ||||||||||||
|
EPM7064STC100-10F
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 64 | 68 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 68 I/O | 64 MACROCELLS; 4 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 125 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | INTEL CORP | TQFP-100 | compliant | 8542.39.00.01 | Intel | ||||||||
|
EPM7064STC100-10
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 64 | 68 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 68 I/O | 64 MACROCELLS; 4 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 125 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | INTEL CORP | TQFP-100 | compliant | 8542.39.00.01 | Intel | EAR99 | |||||||
|
EPM7064STC100-10N
Intel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 10 ns | 64 | 68 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 68 I/O | 64 MACROCELLS; 4 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 125 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | INTEL CORP | TQFP-100 | compliant | 8542.39.00.01 | Intel | ||||||||
|
EPM7064STC100-10FN
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 10 ns | 68 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 68 I/O | 64 MACROCELLS; 4 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 125 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | ALTERA CORP | QFP | LFQFP, | 100 | compliant | 8542.39.00.01 | Intel | |||||||||
|
EPM7064STC100-10F
Altera Corporation
|
Check for Price | No | No | Transferred | 5 V | 10 ns | 64 | 68 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 68 I/O | 64 MACROCELLS; 4 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 125 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 235 | 20 | 100 | PLASTIC/EPOXY | LFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | ALTERA CORP | QFP | TQFP-100 | 100 | not_compliant | 8542.39.00.01 | Intel |