Filter Your Search
1 - 1 of 1 results
|
EPM7096SLC84-10
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 96 | 60 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 60 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 100 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 220 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | ALTERA CORP | LCC | QCCJ, LDCC84,1.2SQ | 84 | compliant | 8542.39.00.01 |