Filter Your Search
1 - 9 of 9 results
![]() |
EPM7128SQC100-10
Altera Corporation
|
$9.6250 | No | No | Transferred | 5 V | 10 ns | 128 | 84 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 84 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 125 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.65 mm | ALTERA CORP | QFP | PLASTIC, QFP-100 | 100 | not_compliant | 8542.39.00.01 | |||
![]() |
EPM7128SQC100-10N
Altera Corporation
|
$12.9744 | Yes | Yes | Transferred | 5 V | 10 ns | 128 | 84 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 84 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 125 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 245 | 40 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.65 mm | ALTERA CORP | QFP | PLASTIC, QFP-100 | 100 | compliant | 8542.39.00.01 | Intel | ||
|
EPM7128SQC100-10
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 128 | 84 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 84 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 125 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.65 mm | INTEL CORP | PLASTIC, QFP-100 | compliant | 8542.39.00.01 | ||||||||
![]() |
EPM7128SQC100-10FN
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 10 ns | 84 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 84 I/O | 125 MHz | MACROCELL | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.65 mm | ALTERA CORP | QFP | QFP, | 100 | compliant | 8542.39.00.01 | Intel | |||||||||
|
EPM7128SQC100-10N
Intel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 10 ns | 128 | 84 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 84 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 125 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.65 mm | INTEL CORP | PLASTIC, QFP-100 | compliant | 8542.39.00.01 | Intel | |||||||
![]() |
EPM7128SQC100-10F
Altera Corporation
|
Check for Price | No | No | Transferred | 5 V | 10 ns | 128 | 84 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 84 I/O | YES | 125 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.65 mm | ALTERA CORP | QFP | PLASTIC, QFP-100 | 100 | not_compliant | 8542.39.00.01 | Intel | ||
|
EPM7128SQC100-10F
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 128 | 84 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 84 I/O | YES | 125 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.65 mm | INTEL CORP | PLASTIC, QFP-100 | compliant | 8542.39.00.01 | Intel | |||||||
![]() |
EPM7128SQC100-10C
Altera Corporation
|
Check for Price | Obsolete | 5 V | 10 ns | 80 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 80 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 100 MHz | MACROCELL | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | e3 | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.65 mm | ALTERA CORP | QFP | QFP, | 100 | unknown | 8542.39.00.01 | ||||||||||||
|
EPM7128SQC100-10FN
Intel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 10 ns | 84 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 84 I/O | 125 MHz | MACROCELL | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.65 mm | INTEL CORP | QFP, | compliant | 8542.39.00.01 | Intel |