Filter Your Search
1 - 9 of 9 results
|
EPM7128SQC100-7N
Intel Corporation
|
$18.1521 | Yes | Obsolete | 5 V | 7.5 ns | 128 | 84 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 84 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 166.7 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.65 mm | INTEL CORP | QFP, QFP100,.7X.9 | compliant | 8542.39.00.01 | Intel | |||||||
|
EPM7128SQC100-7N
Altera Corporation
|
$67.4426 | Yes | Yes | Transferred | 5 V | 7.5 ns | 128 | 84 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 84 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 166.7 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.65 mm | ALTERA CORP | QFP, QFP100,.7X.9 | compliant | 8542.39.00.01 | Intel | QFP | 100 | ||||
|
EPM7128SQC100-7
Altera Corporation
|
$67.4426 | No | No | Transferred | 5 V | 7.5 ns | 128 | 84 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 84 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 166.7 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.65 mm | ALTERA CORP | PLASTIC, QFP-100 | not_compliant | 8542.39.00.01 | Intel | QFP | 100 | ||
|
EPM7128SQC100-7F
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 128 | 84 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 84 I/O | YES | 166.7 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.65 mm | INTEL CORP | PLASTIC, QFP-100 | compliant | 8542.39.00.01 | ||||||||
|
EPM7128SQC100-7F
Altera Corporation
|
Check for Price | No | No | Transferred | 5 V | 7.5 ns | 128 | 84 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 84 I/O | YES | 166.7 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.65 mm | ALTERA CORP | PLASTIC, QFP-100 | not_compliant | 8542.39.00.01 | QFP | 100 | |||
|
EPM7128SQC100-7
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 128 | 84 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 84 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 166.7 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.65 mm | INTEL CORP | PLASTIC, QFP-100 | compliant | 8542.39.00.01 | Intel | |||||||
|
EPM7128SQC100-7FN
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 7.5 ns | 128 | 84 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 84 I/O | YES | 166.7 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.65 mm | ALTERA CORP | QFP, QFP100,.7X.9 | compliant | 8542.39.00.01 | QFP | 100 | |||||
|
EPM7128SQC100-7C
Altera Corporation
|
Check for Price | Obsolete | 5 V | 7.5 ns | 80 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 80 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 125 MHz | MACROCELL | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | e3 | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.65 mm | ALTERA CORP | QFP, | unknown | 8542.39.00.01 | QFP | 100 | ||||||||||||
|
EPM7128SQC100-7FN
Intel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 7.5 ns | 128 | 84 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 84 I/O | YES | 166.7 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.65 mm | INTEL CORP | QFP, QFP100,.7X.9 | compliant | 8542.39.00.01 |