Filter Your Search
1 - 1 of 1 results
|
EPM7128SQI100-15C
Altera Corporation
|
Check for Price | Obsolete | 5 V | 15 ns | 80 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 80 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 76.9 MHz | MACROCELL | 5.5 V | 4.5 V | R-PQFP-G100 | Not Qualified | e3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.65 mm | ALTERA CORP | QFP | QFP, | 100 | unknown | 8542.39.00.01 |