Filter Your Search
1 - 3 of 3 results
|
EPM7128SQI100-7N
Intel Corporation
|
Check for Price | Yes | Active | 7.5 ns | 128 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | YES | YES | YES | R-PQFP-G100 | Not Qualified | e3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | Matte Tin (Sn) | GULL WING | 635 µm | QUAD | INTEL CORP | compliant | 8542.39.00.01 | |||||||||||||||||
|
EPM7128SQI100-7
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 128 | 84 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 84 I/O | 128 MACROCELLS | 166.7 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | R-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.65 mm | ALTERA CORP | compliant | 8542.39.00.01 | QFP | QFP, QFP100,.7X.9 | 100 | ||
|
EPM7128SQI100-7N
Altera Corporation
|
Check for Price | Yes | Transferred | 7.5 ns | 128 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | YES | YES | YES | R-PQFP-G100 | Not Qualified | e3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | Matte Tin (Sn) | GULL WING | 635 µm | QUAD | ALTERA CORP | compliant | 8542.39.00.01 | QFP, QFP100,.7X.9 |