Filter Your Search
1 - 1 of 1 results
|
EPM7192GC160-20
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 20 ns | 192 | 120 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 120 I/O | 192 MACROCELLS; SHARED INPUT/CLOCK | 62.5 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-CPGA-P160 | Not Qualified | e0 | 1 | 70 °C | 220 | 160 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA160M,15X15 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 39.624 mm | 39.624 mm | 5.34 mm | ALTERA CORP | PGA | PGA, PGA160M,15X15 | 160 | unknown | 8542.39.00.01 |