Parametric results for: EPM7256AEFI256-7N%20 under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: epm7256aefi2567n
Select parts from the table below to compare.
Compare
Compare
EPM7256AEFI256-7N
Altera Corporation
Check for Price Yes Yes Transferred 3.3 V 7.5 ns 256 164 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 164 I/O YES 126.6 MHz YES YES MACROCELL 3.6 V 3 V S-PBGA-B256 Not Qualified e1 3 85 °C -40 °C 260 30 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 2.1 mm ALTERA CORP BGA FINE LINE, BGA-256 256 unknown 8542.39.00.01 Intel
EPM7256AEFI256-7N
Intel Corporation
Check for Price Yes Obsolete 3.3 V 7.5 ns 256 164 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 164 I/O YES 126.6 MHz YES YES MACROCELL 3.6 V 3 V S-PBGA-B256 Not Qualified e1 3 85 °C -40 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 2.1 mm INTEL CORP BGA, BGA256,16X16,40 compliant 8542.39.00.01 Intel