Filter Your Search
1 - 2 of 2 results
![]() |
EPM7256ATC144-10
Altera Corporation
|
$51.1607 | No | No | Obsolete | 3.3 V | 10 ns | 256 | 120 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 120 I/O | 256 MACROCELLS; 16 LABS; CONFIGURABLE I/O OPERATION WITH 2.5 OR 3.3 | 93.5 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 70 °C | 220 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | QFP | TQFP-144 | 144 | unknown | 8542.39.00.01 | ||||
![]() |
EPM7256ATC144-10
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 10 ns | 120 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 120 I/O | 256 MACROCELLS; 16 LABS; CONFIGURABLE I/O OPERATION WITH 2.5 OR 3.3 | 93.5 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G144 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | 220 | 30 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ROCHESTER ELECTRONICS INC | QFP | LFQFP, | 144 | unknown | EE PLD |