Filter Your Search
1 - 4 of 4 results
|
EPM7256EGC192-12
Altera Corporation
|
$713.1840 | No | No | Transferred | 5 V | 12 ns | 256 | 164 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 164 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 125 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-CPGA-P192 | Not Qualified | e0 | 1 | 70 °C | 220 | 192 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA192M,17X17 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 45.15 mm | 45.15 mm | 5.43 mm | ALTERA CORP | PGA | PGA, PGA192M,17X17 | 192 | compliant | 8542.39.00.01 | ||
|
EPM7256EGC192-12
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 12 ns | 256 | 164 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 164 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 125 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-CPGA-P192 | Not Qualified | e0 | 1 | 70 °C | 192 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA192M,17X17 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 45.15 mm | 45.15 mm | 5.43 mm | INTEL CORP | PGA, PGA192M,17X17 | compliant | 8542.39.00.01 | ||||||
|
EPM7256EGC192-12PP
Altera Corporation
|
Check for Price | Obsolete | 5 V | 12 ns | 164 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 164 I/O | 125 MHz | MACROCELL | 5.25 V | 4.75 V | S-CPGA-P192 | Not Qualified | 70 °C | 192 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 45.15 mm | 45.15 mm | 5.43 mm | ALTERA CORP | PGA | PGA, | 192 | unknown | 8542.39.00.01 | |||||||||||||
|
EPM7256EGC192-12P
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 12 ns | 256 | 160 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 160 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 90.9 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-CPGA-P192 | Not Qualified | e0 | 1 | 70 °C | 220 | 192 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA192M,17X17 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 45.15 mm | 45.15 mm | 5.43 mm | ALTERA CORP | PGA | PGA, PGA192M,17X17 | 192 | unknown | 8542.39.00.01 |